MS27499E24B35SD

Heilind Number:AAOMS27499E24B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B35SD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B35SD
SKU:AAOMS27499E24B35SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatile connectivity solutions. These connectors, compliant with military specification MIL-DTL-38999 II, are environmentally sealed and suitable for use in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure durability and reliability. Ideal for applications requiring high performance in challenging conditions, these connectors are essential components in military, aerospace, and industrial systems.