MS27499E24B4P

Heilind Number:AAOMS27499E24B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B4P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B4P
SKU:AAOMS27499E24B4P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in aluminum shells with options for plating such as cadmium, electroless nickel, and black anodized finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes ranging from 22D to 12. With a 90-degree cable clamp and RFI grounding capabilities, these connectors cater to diverse connectivity needs. RoHS compliant options are also available.