MS27499E24B4PB

Heilind Number:AAOMS27499E24B4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B4PB
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B4PB
SKU:AAOMS27499E24B4PB

Detailed Description

The MIL-DTL-38999 Series II connectors boast a high-performance design, featuring up to 128 contacts sealed for reliable operation in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, they ensure durability in demanding conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, they guarantee long-lasting performance. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for aerospace, defense, and industrial applications requiring rugged and dependable connectivity.