MS27499E24B4PD

Heilind Number:AAOMS27499E24B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B4PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B4PD
SKU:AAOMS27499E24B4PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet military specification standards. The aluminum shells come with plating options such as cadmium and nickel, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide secure connections. Suitable for applications requiring rugged and reliable electrical connectivity, these connectors are essential in military and aerospace industries.