MS27499E24B61A

Heilind Number:AAOMS27499E24B61A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B61A
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B61A
SKU:AAOMS27499E24B61A

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer high-performance connectivity in harsh environments. With up to 128 contacts sealed within, they ensure reliable operation even in extreme conditions, with an impressive temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring thin walls and restricted lengths, these connectors are specifically designed for space-constrained applications. The connector plugs, offered in straight, RFI grounding, and standard variants, guarantee secure cable termination with a 90-degree cable clamp option. Compliant with military specifications, they excel in durability and performance, making them ideal for a wide range of aerospace, defense, and industrial applications. With RoHS certified cadmium-free finishes available, they also meet stringent environmental regulations. Crafted from aluminum with multiple plating options such as electroless nickel and olive drab cadmium, they ensure both robustness and corrosion resistance, making them a reliable choice for critical connectivity needs.