MS27499E24B61S

Heilind Number:AAOMS27499E24B61S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E24B61S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E24B61S
SKU:AAOMS27499E24B61S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure durability and corrosion resistance. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications in military and aerospace industries.