| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E8A44P L/C |
| SKU: | AAOMS27499E8A44P L/C |
MS27499E8A44P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure durability and compatibility. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications requiring secure and efficient electrical connections. Please note that this assembly does not ship with contacts.