MS27499E8A6PA

Heilind Number:AAOMS27499E8A6PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E8A6PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E8A6PA
SKU:AAOMS27499E8A6PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, including front and rear wall mount options, jam nut, and box mount receptacles, offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells, various plating options like electroless nickel and cadmium finishes ensure durability. With RoHS certified options, these connectors are ideal for military and industrial applications requiring rugged performance in challenging conditions.