MS27499E8A6PC

Heilind Number:AAOMS27499E8A6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E8A6PC
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E8A6PC
SKU:AAOMS27499E8A6PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. With options for straight, RFI grounding, and standard plugs, they accommodate different installation needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Crafted with aluminum shells and offering plating choices such as electroless nickel and cadmium finishes, these connectors meet stringent military specifications. Suitable for demanding applications, they provide reliable performance with a service rating of M and ingress protection against environmental factors.