MS27499E8A6PD

Heilind Number:AAOMS27499E8A6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E8A6PD
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E8A6PD
SKU:AAOMS27499E8A6PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connectivity. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they meet stringent military specifications for durability. With a contact gender of male and a contact style of pin, these connectors are suitable for environment-resistant applications requiring rugged connectivity solutions.