| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E8B35S L/C |
| SKU: | AAOMS27499E8B35S L/C |
MS27499E8B35S L/C
Specifications
Detailed Description
The MS27499E8B35SLC connector assembly is part of the MIL-DTL-38999 Series II, designed for rugged environments with its environmentally sealed construction and wide operating temperature range of -65 °C to 200 °C. Featuring a box mounting flange receptacle with crimp type and bayonet coupling, it offers secure and reliable connectivity. The aluminum shell with electroless nickel and cadmium olive drab plating ensures durability. With 6 female socket contacts (contact size 22D) and a shell size of 8-35, this connector is suitable for high-reliability applications. Please note that this assembly does not ship with contacts, allowing for customization and compatibility with specific requirements.