MS27499E8B44P

Heilind Number:AAOMS27499E8B44P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E8B44P
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E8B44P
SKU:AAOMS27499E8B44P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors offer various mounting options such as front wall, rear wall, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring reliable connections. Constructed with aluminum shells and offering plating options like cadmium and electroless nickel, these connectors are ideal for military and industrial applications requiring durability and performance in demanding conditions.