MS27499E8B44PA

Heilind Number:AAOMS27499E8B44PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E8B44PA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E8B44PA
SKU:AAOMS27499E8B44PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in a rugged insert. Featuring front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 II, ensure reliable performance in extreme conditions, with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium olive drab, they provide enhanced durability. With RoHS compliance for cadmium-free finishes, these connectors are ideal for applications requiring high reliability and environmental sealing.