MS27499E8B44SA

Heilind Number:AAOMS27499E8B44SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E8B44SA
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E8B44SA
SKU:AAOMS27499E8B44SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with multiple plating options, including cadmium-free finishes, they ensure durability and reliability in military and industrial applications. With 52 insert arrangements and M39029 crimp contacts, these connectors provide versatility and performance. The MS27499 model, with its removable crimp contacts and bayonet coupling, is specifically designed for box mounting applications, meeting stringent MIL-DTL-38999 II specifications for quality and functionality.