MS27499E8B98S

Heilind Number:AAOMS27499E8B98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27499E8B98S
ECAD Model:
3D Model

Description:

FRONT BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27499E8B98S
SKU:AAOMS27499E8B98S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles. Offering versatility with 52 insert arrangements and utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. With a choice of aluminum shells and plating options such as cadmium and nickel, these connectors meet stringent military specifications for durability. Suitable for diverse applications, they provide secure and conductive socket connections, making them ideal for environmental resistance in demanding settings.