| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27499E8F6PA(L/C) |
| SKU: | AAOMS27499E8F6PA L/C |
MS27499E8F6PA(L/C)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27499E8F6PALC model, are meticulously engineered for high-reliability applications in harsh environments. Featuring a box mounting flange for secure installation, these receptacles ensure stable electrical connections. With a bayonet coupling mechanism and 6 male pin contacts (size 22M), they offer efficient mating and disconnection. The durable aluminum shell, coated with electroless nickel for enhanced conductivity and corrosion resistance, guarantees long-term performance. Designed to withstand extreme temperatures ranging from -65°C to 200°C, they are ideal for aerospace, defense, and industrial applications where reliability is paramount. Please note that this assembly does not ship with contacts, ensuring customization based on specific requirements.