MS27500E10B13PA

Heilind Number:AAOMS27500E10B13PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E10B13PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E10B13PA
SKU:AAOMS27500E10B13PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, providing robust connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs, offered in straight, RFI grounding, and 90-degree cable clamp options, ensure secure connections. Compliant with military specification MIL-DTL-38999, these connectors are crafted with aluminum shells and offer multiple plating choices, including cadmium-free options. With RoHS certification, they guarantee environmental compliance. Trusted for their reliability, these connectors are suitable for a wide range of industrial and military use cases.