MS27500E10B13PC

Heilind Number:AAOMS27500E10B13PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E10B13PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E10B13PC
SKU:AAOMS27500E10B13PC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in an insert, featuring durable environmental sealing for reliable performance. With an impressive operating range between -65 °C and 200 °C, these connectors are ideal for harsh environments. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and more, they offer versatility for different applications. Crafted with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure long-lasting durability. The series includes 90° elbow plugs with removable crimp contacts, suitable for military and industrial use. With a rugged design and superior conductivity, they guarantee secure connections even in demanding conditions.