MS27500E10B13S

Heilind Number:AAOMS27500E10B13S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E10B13S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E10B13S
SKU:AAOMS27500E10B13S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile in their application. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and plating options such as electroless nickel and cadmium finishes, they provide durability and reliability. With a 90° elbow plug design and gold contact plating, they ensure efficient signal transmission. Meeting MIL-DTL-38999 II military specifications, these connectors are suitable for demanding environments requiring high-performance connectivity.