MS27500E10B13SB

Heilind Number:AAOMS27500E10B13SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E10B13SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E10B13SB
SKU:AAOMS27500E10B13SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in an insert for secure connectivity. These connectors are environmentally sealed, ensuring reliability in extreme conditions with an operating temperature range from -65 °C to 200 °C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. Available in aluminum shells with a choice of plating options including cadmium-free finishes, these connectors meet stringent military specifications for durability and performance. With a range of contact sizes and types, they provide flexibility for custom configurations, making them ideal for aerospace, defense, and industrial applications requiring rugged and reliable connectivity.