MS27500E10B13SC

Heilind Number:AAOMS27500E10B13SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E10B13SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E10B13SC
SKU:AAOMS27500E10B13SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various receptacle styles including front and rear wall mount, jam nut, and box mount, these connectors ensure secure connections. Offered in aluminum shells with RoHS compliant plating options, such as electroless nickel and cadmium olive drab, they meet military specifications for reliability. With gold-plated removable crimp contacts, these 90° elbow plugs are ideal for applications requiring high conductivity and durability.