MS27500E10B5SB

Heilind Number:AAOMS27500E10B5SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E10B5SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E10B5SB
SKU:AAOMS27500E10B5SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they accommodate diverse connectivity needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they ensure secure and reliable connections. Constructed with aluminum shells and offered in different plating options such as cadmium and nickel, these connectors meet stringent military specifications. Suitable for demanding environments, they provide durability and performance, with RoHS compliant finishes available.