MS27500E10F35SA

Heilind Number:AAOMS27500E10F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E10F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E10F35SA
SKU:AAOMS27500E10F35SA

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert and are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with different plating options, they meet RoHS standards and offer reliable connectivity with M39029 rear release crimp contacts. Perfect for military and industrial applications, these connectors ensure durability and performance in demanding conditions.