MS27500E10F35SB

Heilind Number:AAOMS27500E10F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E10F35SB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E10F35SB
SKU:AAOMS27500E10F35SB

Detailed Description

The MIL-DTL-38999 Series II connectors boast up to 128 contacts within a rugged insert, ensuring reliable performance in harsh environments. With an extensive operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in aluminum shells with a range of plating options, including RoHS certified finishes, these connectors prioritize durability and environmental compliance. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors are the go-to choice for high-performance electrical connectivity.