MS27500E12A35SA

Heilind Number:AAOMS27500E12A35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E12A35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E12A35SA
SKU:AAOMS27500E12A35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer durable and efficient connectivity solutions for harsh environments. With up to 128 contacts enclosed in a sealed insert, these connectors ensure reliable performance in rugged conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Featuring a range of plating options such as iridescent yellow cadmium, olive drab cadmium, and electroless nickel, these connectors guarantee corrosion resistance. Designed for military specifications, they meet stringent quality standards, with RoHS compliant finishes available. Suitable for temperatures ranging from -65°C to 200°C, these connectors provide robust and secure connections for critical operations.