MS27500E12A35SC

Heilind Number:AAOMS27500E12A35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E12A35SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E12A35SC
SKU:AAOMS27500E12A35SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with a 90-degree cable clamp for secure connections. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity with sizes ranging from 22D to 12. With RoHS compliant finishes available, these connectors meet environmental standards while delivering durability and conductivity. From military to industrial applications, MIL-DTL-38999 Series II connectors are the go-to solution for reliable electrical connections.