MS27500E12A98S

Heilind Number:AAOMS27500E12A98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E12A98S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E12A98S
SKU:AAOMS27500E12A98S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, these connectors meet military specifications for durability. Utilizing gold-plated removable crimp contacts, they ensure secure connections with a mating type of bayonet coupling. Constructed with aluminum shells and offered in different plating options, such as electroless nickel and iridescent yellow cadmium, they provide excellent corrosion resistance. Ideal for applications requiring high reliability, these connectors are suitable for use in harsh environments.