MS27500E12A98SA

Heilind Number:AAOMS27500E12A98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E12A98SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E12A98SA
SKU:AAOMS27500E12A98SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in aerospace and military applications. With nine shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure reliable performance in demanding scenarios.