MS27500E12B35PC

Heilind Number:AAOMS27500E12B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E12B35PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E12B35PC
SKU:AAOMS27500E12B35PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. These harsh environment connectors come in various mount types, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS compliant finishes. Suitable for military applications, these connectors provide reliable performance with gold-plated contacts, meeting MIL-DTL-38999 II specifications.