MS27500E12B4PA

Heilind Number:AAOMS27500E12B4PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E12B4PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E12B4PA
SKU:AAOMS27500E12B4PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, jam nut, and box mount receptacles. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. They come in 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts. Available in aluminum shells with various plating options, including cadmium-free finishes, they ensure reliable performance. The 90° elbow plug design, with gold-plated removable crimp contacts, guarantees secure connections. Tested to MIL-DTL-38999 II standards, these connectors provide durability and conductivity in critical military and industrial settings.