MS27500E12B4PD

Heilind Number:AAOMS27500E12B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E12B4PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E12B4PD
SKU:AAOMS27500E12B4PD

Detailed Description

The MIL-DTL-38999 Series II connectors boast up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring various receptacle options such as front and rear wall mount, jam nut, and box mount, these connectors offer versatility in connectivity solutions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum with plating options including cadmium and nickel, they ensure durability and reliability in demanding applications. With RoHS compliant finishes, these connectors are ideal for military and industrial use, offering high performance with a service rating of E.