MS27500E14A18P

Heilind Number:AAOMS27500E14A18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14A18P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14A18P
SKU:AAOMS27500E14A18P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, jam nut, and box mount receptacles, they offer versatile connectivity solutions. These circular plugs have a 90-degree cable clamp and are available in 9 shell sizes and 52 insert arrangements, accommodating various applications. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure reliable performance in a wide range of operating temperatures (-65°C to 200°C). Perfect for military and industrial use, they boast durability, with gold-plated removable crimp contacts for superior conductivity and a mating style of bayonet coupling. Meeting MIL-DTL-38999 II specifications, they provide secure and efficient electrical connections for critical systems.