MS27500E14A18PC

Heilind Number:AAOMS27500E14A18PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14A18PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14A18PC
SKU:AAOMS27500E14A18PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs with a 90 degree cable clamp. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, with aluminum shells and multiple plating options. Meeting military specification MIL-DTL-38999 II, these connectors ensure reliable performance in demanding applications with RoHS compliant finishes.