MS27500E14B15PB

Heilind Number:AAOMS27500E14B15PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14B15PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14B15PB
SKU:AAOMS27500E14B15PB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90 degree cable clamp plugs, these connectors come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Crafted with aluminum shells and featuring plating choices like cadmium and nickel, they meet stringent military specifications for reliability in demanding applications.