MS27500E14B15PC

Heilind Number:AAOMS27500E14B15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14B15PC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14B15PC
SKU:AAOMS27500E14B15PC

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, offer reliable connectivity with up to 128 contacts in an insert. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors are versatile for different applications. With a wide operating temperature range from -65°C to 200°C and environmental sealing, they ensure durability in demanding conditions. Available in aluminum shells with multiple plating options including cadmium-free finishes, they meet RoHS compliance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections, making them ideal for military and industrial use.