MS27500E14B18P

Heilind Number:AAOMS27500E14B18P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14B18P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14B18P
SKU:AAOMS27500E14B18P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering durability and reliability with up to 128 contacts in an insert. Featuring various mounting options and shell sizes, they are suitable for a range of applications. With an operating temperature from -65 °C to 200 °C, these connectors provide robust performance in extreme conditions. Made of aluminum with multiple plating options, including RoHS compliant finishes, they ensure long-term functionality. Ideal for military and industrial use, these connectors are meticulously crafted to meet stringent standards for quality and performance.