MS27500E14B18PA

Heilind Number:AAOMS27500E14B18PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14B18PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14B18PA
SKU:AAOMS27500E14B18PA

Detailed Description

The MIL-DTL-38999 Series II connectors boast high-performance durability with up to 128 contacts housed in an environmentally sealed insert. Designed for harsh environments, these connectors operate flawlessly in temperatures ranging from -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs featuring a 90-degree cable clamp, these connectors ensure secure and reliable connections. Compliant with military specification MIL-DTL-38999 II, they are meticulously crafted with aluminum shells and offer a range of plating options, including cadmium-free finishes for RoHS compliance. Suitable for demanding environments, these connectors are ideal for aerospace, defense, and other rugged applications where reliability is paramount.