MS27500E14B35P

Heilind Number:AAOMS27500E14B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14B35P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14B35P
SKU:AAOMS27500E14B35P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C. These connectors come in various styles, including front and rear wall mounts, jam nut, and box mounts, with options for straight, RFI grounding, and 90-degree cable clamp plugs. Compliant with military specifications, they offer reliable performance with M39029 rear release crimp contacts and are available in aluminum shells with multiple plating choices. These connectors are ideal for applications requiring durability and environmental sealing.