MS27500E14B35PB

Heilind Number:AAOMS27500E14B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14B35PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14B35PB
SKU:AAOMS27500E14B35PB

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for harsh environments, boasting up to 128 contacts within a sealed insert. Operating reliably in temperatures ranging from -65 °C to 200 °C, these connectors offer versatility with options for front and rear wall mounting, jam nut installation, and more. Available in nine shell sizes and 52 insert arrangements, they feature M39029 rear release crimp contacts in various sizes. Crafted from durable aluminum, these connectors come in plating options such as cadmium and nickel, with RoHS compliant finishes. Ideal for military and industrial applications, they ensure secure and reliable electrical connections in demanding settings.