MS27500E14F35SA

Heilind Number:AAOMS27500E14F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14F35SA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14F35SA
SKU:AAOMS27500E14F35SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts in an insert and operating temperatures ranging from -65°C to 200°C. These connectors are environmentally sealed and come in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options, such as cadmium and nickel, these connectors meet military specifications for reliability. Suitable for demanding applications, they provide conductivity and ingress protection, making them ideal for aerospace, defense, and industrial use.