MS27500E14F35SC

Heilind Number:AAOMS27500E14F35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E14F35SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E14F35SC
SKU:AAOMS27500E14F35SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and compatibility. Utilizing M39029 rear release crimp contacts, they provide secure connections. The 90-degree elbow plug design, with gold-plated contacts, offers efficient signal transmission. Meeting MIL-DTL-38999 II military specifications, these connectors are ideal for demanding environments where reliability is essential.