MS27500E16B42SC

Heilind Number:AAOMS27500E16B42SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E16B42SC
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E16B42SC
SKU:AAOMS27500E16B42SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation solutions. These connectors, with a wide operating temperature range from -65°C to 200°C, are ideal for demanding applications. Constructed with aluminum shells and available in different plating options, they ensure durability and reliability. Compliant with military specification MIL-DTL-38999 II, these circular plugs guarantee secure and efficient electrical connections in military and industrial settings.