MS27500E16B42SD

Heilind Number:AAOMS27500E16B42SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E16B42SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E16B42SD
SKU:AAOMS27500E16B42SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer a durable solution with up to 128 contacts, ideal for harsh environments. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. The connectors come in aluminum shells with multiple plating options, ensuring enhanced durability. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 12. With RoHS certified finishes available, these connectors meet stringent environmental standards, making them a dependable choice for military and industrial applications.