MS27500E16B8P

Heilind Number:AAOMS27500E16B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E16B8P
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E16B8P
SKU:AAOMS27500E16B8P

Detailed Description

The MIL-DTL-38999 Series II connectors offer up to 128 contacts in a secure insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure reliable connectivity in demanding applications. Available in 9 shell sizes with 52 insert arrangements, these connectors utilize M39029 crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they meet stringent military specifications for performance and durability. With RoHS compliant versions available, these connectors are ideal for critical military and aerospace systems requiring rugged and reliable interconnect solutions.