MS27500E16B8PB

Heilind Number:AAOMS27500E16B8PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E16B8PB
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E16B8PB
SKU:AAOMS27500E16B8PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. The connectors, made from aluminum shells, come with a range of plating options such as cadmium and nickel, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they guarantee secure electrical connections. Perfect for military and industrial applications, these connectors meet stringent MIL-DTL-38999 II specifications, offering exceptional performance and longevity.