MS27500E16B8PD

Heilind Number:AAOMS27500E16B8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E16B8PD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E16B8PD
SKU:AAOMS27500E16B8PD

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer exceptional performance in harsh environments. With up to 128 contacts housed in a secure insert, these connectors ensure reliable connectivity. Featuring a wide operating temperature range from -65 °C to 200 °C, they are suitable for demanding applications. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, as well as straight and 90-degree cable clamp plugs, they offer versatility in installation. Compliant with military specification MIL-DTL-38999 II, these connectors are meticulously crafted with aluminum shells and offer multiple plating options for enhanced durability. With RoHS certified finishes available, they meet stringent environmental standards. Perfect for aerospace, defense, and industrial applications, these connectors guarantee high performance and longevity even in challenging conditions.