MS27500E16F55PA

Heilind Number:AAOMS27500E16F55PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E16F55PA
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E16F55PA
SKU:AAOMS27500E16F55PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance with up to 128 contacts in an insert, designed for harsh environments. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensuring secure connections. With 52 insert arrangements and M39029 rear release crimp contacts in different sizes, these connectors offer versatility in design. Constructed with aluminum shells and various plating options, including cadmium-free finishes, they meet RoHS standards for environmental compliance. Suitable for military and industrial use, the MIL-DTL-38999 Series II connectors are reliable, durable, and efficient for critical operations.