MS27500E16F6SD

Heilind Number:AAOMS27500E16F6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E16F6SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E16F6SD
SKU:AAOMS27500E16F6SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they accommodate different installation needs. Featuring aluminum shells with plating options like electroless nickel and RoHS certified finishes, they ensure reliability and durability. Utilizing M39029 rear release crimp contacts, these connectors are ideal for military and industrial applications requiring secure and high-performance electrical connections.