MS27500E18A53S

Heilind Number:AAOMS27500E18A53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E18A53S
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E18A53S
SKU:AAOMS27500E18A53S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert for versatile connectivity. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offered in different plating options including cadmium-free finishes, they meet stringent military specifications. Suitable for military and industrial use, these connectors are designed for rugged performance in challenging conditions.