MS27500E18B32SD

Heilind Number:AAOMS27500E18B32SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27500E18B32SD
ECAD Model:
3D Model

Description:

STD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27500E18B32SD
SKU:AAOMS27500E18B32SD

Detailed Description

The MIL-DTL-38999 Series II connectors boast up to 128 contacts within a secure insert, ensuring reliable connectivity in harsh environments. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard configurations, with options for 90-degree cable clamps. Available in aluminum shells with multiple plating choices including cadmium-free finishes, they meet RoHS compliance standards. Trusted for their durability and performance, these connectors are a go-to solution for military and industrial applications.